QT50UDBQ-CRFV

Banner Engineering
778-QT50UDBQ-CRFV
QT50UDBQ-CRFV

Mfr.:

Description:
Proximity Sensors - Industrial QT50U Chemical Resistant Dual-Discrete Series: Proximity Mode; Range: 200 mm - 6 m; Input: 10-30 V dc; Outputs: 2 Discrete NPN or PNP; Mini 5-pin Quick Disconnect

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.037,16 € 1.037,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
200 mm
6 m
Dual NPN/PNP
Threaded
Connector
Mini
5 Pin
10 VDC
30 VDC
QT50U
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP67
Maximum Frequency: 75 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 76784
Unit Weight: 657,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015100000