QT50UDB W/30

Banner Engineering
778-QT50UDBW/30
QT50UDB W/30

Mfr.:

Description:
Distance Sensors - Industrial QT50U Dual-Discrete Series: Proximity Mode; Range: 200 mm - 8 m; Input: 10-30 V dc; Outputs: 2 Discrete NPN or PNP; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
942,56 € 942,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Distance Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
200 mm to 8 m
Proximity
30 VDC
10 VDC
- 20 C
+ 70 C
QT50U
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Part # Aliases: 02725
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

QT50U 8m Chemically-Resistant Ultrasonic Sensors

Banner Engineering QT50U 8m Chemically-Resistant Ultrasonic Sensors feature an extended sensing range of up to 8m. The Banner QT50U series features an ultrasonic dead zone of only 2.5% of the total range, which is 75% lower than comparable sensors. These ultrasonic sensors are available in analog or discrete DC models and AC/DC universal voltage models with an electromechanical relay output. Chemically-resistant models are available with a Teflon coating to protect the transducer.