QT50R-EU-AFHQ-FL

Banner Engineering
778-QT50R-EU-AFHQ-FL
QT50R-EU-AFHQ-FL

Mfr.:

Description:
Proximity Sensors - Industrial R-Gage Series Radar Sensor; Adjustable Field; Outputs : Bipolar: 1 NPN; 1 PNP; Supply Voltage: 12-30 V dc; Range: 2.0- 24 m; 5-pin M12 Integral QD

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
946,00 € 946,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Radar
24 m
NPN/PNP-NO/NC
Mounting Bracket
Cable with Connector
2 m
M12
5 Pin
12 VDC
30 VDC
QT50R
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 24.25 GHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Radar Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 800976
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8526100070

QT50R R-GAGE® Collision Avoidance Radar Sensors

Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors feature high-sensitivity radar sensors in adjustable-field (AF) and retroreflective (RH) detection options, which are ideal for collision avoidance onboard mobile equipment. The sensors provide analog or discrete outputs for measurement and detection applications. The AF sensors offer a wide beam pattern and detect objects up to 24m away. The RH sensors provide a robust sensing mode and detect objects up to 12m away. The QT50R series has a rugged IP67-rated housing, which remains unaffected by temperature change, ambient light, or harsh weather conditions during use. The sensors operate in the ISM telecommunication band with no required special license. The Banner Engineering QT50R R-GAGE Collision Avoidance Radar Sensors are ideal for use in reach stackers, forklifts, and mining vehicles.