QT50R-EU-AF2Q

Banner Engineering
778-QT50R-EU-AF2Q
QT50R-EU-AF2Q

Mfr.:

Description:
Proximity Sensors - Industrial R-Gage Series Radar Sensor; Adjustable Field; Outputs: Bipolar: 1 NPN; 1 PNP; Supply Voltage:; Range: 2.0 - 24 m; 5-pin M12 Integral QD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.529,94 € 1.529,94 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Radar
24 m
Dual NPN/PNP-NO/NC
Mounting Bracket
Connector
M12
5 Pin
12 VDC
30 VDC
QT50R
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC)
IP Rating: IP67
Maximum Frequency: 24.25 GHz
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Radar Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 96352
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

Radar Sensor Solutions

Banner Engineering provides Radar Sensing products that offer the ultimate outdoor sensing solution. The benefits of radar sensing include wind, rain, snow, fog, and sunlight resistance, a long sensing range, a wide operating temperature range, and high resistance to interference or crosstalk. These radar sensors are available in narrow and wide beam patterns. Narrow beam patterns avoid false detection of objects outside of the region of interest, allowing for more precise measurements, while wide beam patterns provide coverage of larger areas and reliable detection of irregular surfaces. Banner Engineering Radar Sensing Solutions offer radar frequencies ranging from 24GHz to 122GHz, up to two configurable sensing zones, and numerous interfaces.

QT50R R-GAGE® Collision Avoidance Radar Sensors

Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors feature high-sensitivity radar sensors in adjustable-field (AF) and retroreflective (RH) detection options, which are ideal for collision avoidance onboard mobile equipment. The sensors provide analog or discrete outputs for measurement and detection applications. The AF sensors offer a wide beam pattern and detect objects up to 24m away. The RH sensors provide a robust sensing mode and detect objects up to 12m away. The QT50R series has a rugged IP67-rated housing, which remains unaffected by temperature change, ambient light, or harsh weather conditions during use. The sensors operate in the ISM telecommunication band with no required special license. The Banner Engineering QT50R R-GAGE Collision Avoidance Radar Sensors are ideal for use in reach stackers, forklifts, and mining vehicles.