QS30VR3FF600QPMA16

Banner Engineering
778-30VR3FF600QPMA16
QS30VR3FF600QPMA16

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM QS30 Series: Universal Voltage - FF; Range: 600 mm; Input: 12-250 V dc or 24-250 V ac; Output: SPDT e/m Relay-250 V ac; 150 mm (6 in) Micro-style PUR Pigtail QD; designed for use SMBQS30YL bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,48 € 187,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Background Suppression
600 mm
Red LED
Relay SPDT
Cable with Connector
150 mm
Micro
5 Pin
24 VAC, 12 VDC
250 VAC/DC
- 20 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 44 mm
IP Rating: IP67
Length: 54.3 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Series: QS30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 22 mm
Part # Aliases: 73077
Unit Weight: 101,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99