QS30ELVCQPMA

Banner Engineering
778-QS30ELVCQPMA
QS30ELVCQPMA

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM QS30 Series Clear Object Sensor; Range: 100 mm-2 m; Input: 10-30 V dc; Rating: IP67; Output: Bipolar (NPN & PNP); 150 mm (6 in) 5-pin M12 PUR Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
294,12 € 294,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Retroreflective
100 mm to 2 m
Red LED
NPN/PNP
Cable with Connector
150 mm
M12
Pin
5 Pin
10 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 44 mm
IP Rating: IP67
Length: 22 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: QS30
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 32.5 mm
Part # Aliases: 10136
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99

QS30 Long-Range Photoelectric Sensors

Banner Engineering QS30 High-Performance Long-Range Photoelectric Sensors offer high-power sensing with ranges up to 200m. The innovative 30mm housing design suits almost any mounting requirement. The Banner QS30 offers opposed, high-power opposed, polarized and non-polarized retroreflective, diffuse, laser, fixed-field and adjustable-field, and clear object sensing modes. These sensors offer bright LED operating status indicators visible from 360° and an IP67 or IP69K environmental rating.