QS18UPAE

Banner Engineering
778-QS18UPAE
QS18UPAE

Mfr.:

Description:
Proximity Sensors - Industrial WORLD-BEAM QS18U: Ultrasonic remote TEACH; Range: 50-500 mm; Input: 12-30 V dc; Output: PNP; Epoxy-encapsulated; 2 m (6.5 ft) Cable

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
153,08 € 153,08 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Ultrasonic
50 mm
500 mm
PNP
Cable Mount
Cable
2 m
12 VDC
30 VDC
QS18U
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP68
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: WORLD-BEAM
Part # Aliases: 73165
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9015100000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99