QS18APWLV

Banner Engineering
778-QS18APWLV
QS18APWLV

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM QS18 Universal Volt; Retro Visible Re; Range: 6.5 m Input: 20-140 V ac/dc; Output: LO; P-MOSFET (Sourcing); 2 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,24 € 115,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Retroreflective
6.5 m
Red LED
P-MOSFET-LO
Cable
2 m
20 VAC/DC
140 VAC/DC
- 25 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 80.5 mm
IP Rating: IP67
Length: 79.9 mm
Operating Supply Voltage: 20 VAC/DC to 140 VAC/DC
Product Type: Photoelectric Sensors
Series: QS18
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: WORLD-BEAM
Part # Aliases: 79593
Unit Weight: 152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99