QS186EBQ8

Banner Engineering
778-QS186EBQ8
QS186EBQ8

Mfr.:

Description:
Photoelectric Sensors WORLD-BEAM QS18 Series: Emitter (Flush Front); Range: 3 m; Input: 10-30 V dc; Output: Not Applicable; M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Opposed Emitter
3 m
Infrared LED
Connector
M12
Pin
4 Pin
10 VDC
30 VDC
- 20 C
+ 70 C
Brand: Banner Engineering
Height: 35 mm
IP Rating: IP67
Length: 21.1 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: QS18
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: WORLD-BEAM
Width: 15 mm
Part # Aliases: 66448
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WORLD-BEAM® QS18 Series Photoelectric Sensors

Banner Engineering WORLD-BEAM® QS18 Series Photoelectric Sensors offer a 10VDC to 30VDC voltage range and bright LED status indicators visible from 360°. These sensors feature IP67-rated ABS housing and LED and coaxial lenses. The coaxial optics detect clear and mirror-like surfaces and operate at short distances from the reflector, enabling precise leading-edge detection. Providing simple pushbutton operation, the user aligns the sensor with the reflector, pushes and holds the button for 2 seconds, and begins inspecting. Banner Engineering WORLD-BEAM QS18 Series Photoelectric Sensors offer a variety of sensing methods, including adjustable background suppression, expert opposed-mode with IO-link, mechanically adjustable foreground suppression, and clear-object detection.