QMT42VP6DX W/30

Banner Engineering
778-QMT42VP6DXW/30
QMT42VP6DX W/30

Mfr.:

Description:
Photoelectric Sensors QMT42 Series: Long Range Diffuse; Range: 10 mm to 6 m; Input: 10-30 V dc; Output: SPDT (Complementary) PNP; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,02 € 307,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
10 mm to 6 m
Infrared LED
PNP
Cable
9 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 58 mm
IP Rating: IP67
Length: 18 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 42 mm
Part # Aliases: 60880
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.