QMH26VPAF200Q7

Banner Engineering
778-QMH26VPAF200Q7
QMH26VPAF200Q7

Mfr.:

Description:
Photoelectric Sensors QMH26 Hygienic Series: Adjustable BGS (Small Red LED); Range: 200 mm; Input: 10-30 V dc; Output: Complementary Solid-State PNP M8; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,12 € 337,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
5 mm to 200 mm
LED
Complementary PNP-LO/DO
Connector
M8
4 Pin
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 62.3 mm
IP Rating: IP67, IP69K
Length: 20.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.6 mm
Part # Aliases: 28809
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000