QMH26VNAF400-5M

Banner Engineering
778-QMH26VNAF400-5M
QMH26VNAF400-5M

Mfr.:

Description:
Photoelectric Sensors QMH26 Hygienic Series: Adjustable BGS (Large Red LED); Range: 400 mm; Input: 10-30 V dc; Output: Complementary Solid-State NPN; 5 m (16.25 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
5 mm to 400 mm
LED
Complementary NPN-LO/DO
Cable
5 m
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67, IP69K
Length: 20.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.6 mm
Part # Aliases: 28780
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.