QMH26ENXLPCQ7

Banner Engineering
778-QMH26ENXLPCQ7
QMH26ENXLPCQ7

Mfr.:

Description:
Photoelectric Sensors QMH26 Hygienic Series: Low Contrast Coaxial Polarized Retro; Range: 2.6 m; Input: 10-30 V dc; Output: Solid-State NPN with teach Input; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,14 € 343,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
2.6 m
LED
NPN-LO/DO
Connector
M8
4 Pin
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
Height: 62.3 mm
IP Rating: IP67, IP69K
Length: 20.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.6 mm
Part # Aliases: 28777
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.