QM42-DPS20-1Q

Banner Engineering
778-QM42-DPS20-1Q
QM42-DPS20-1Q

Mfr.:

Description:
Pressure Sensors - Industrial Differential Pressure Sensor +/- 20 in W.C.; 1-Wire Serial Interface; 2.09 m (6.9 ft) 5-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Differential
0.2 %
3.6 V to 5.5 V
Brand: Banner Engineering
IP Rating: IP67
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3.6 V
Part # Aliases: 812238
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026200000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.