QM26VNLPQ5

Banner Engineering
778-QM26VNLPQ5
QM26VNLPQ5

Mfr.:

Description:
Photoelectric Sensors QM26 Washdown Series: Standard Polarized Retro; Range: 3 m; Input 10-30 V dc; Output: Complementary Solid-State NPN; 200 mm (7.5 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
258,86 € 258,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
3 m
LED
Complementary NPN-LO/DO
Cable with Connector
200 mm
M12
4 Pin
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP67, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 28717
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000