QM26ENXLPC-5M

Banner Engineering
778-QM26ENXLPC-5M
QM26ENXLPC-5M

Mfr.:

Description:
Photoelectric Sensors QM26 Washdown Series: Low Contrast Coaxial Polarized Retro; Range: 2.6 m; Input 10-30 V dc; Output: Solid-State NPN with teach Input; 5 m (16.25 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,86 € 301,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
2.6 m
LED
NPN-LO/DO
Cable
5 m
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP67, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 28720
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000