QL56M6XD15BQ

Banner Engineering
778-QL56M6XD15BQ
QL56M6XD15BQ

Mfr.:

Description:
Photoelectric Sensors QL56 Series Luminescence Sensor; Range: 10-20 mm; Input: 15-30 V dc; Output: Bipolar (1 NPN and 1 PNP); 0.75-5.5 V analog; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.633,14 € 1.633,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
10 mm to 20 mm
LED
NPN/PNP
Connector
M12
Pin
5 Pin
15 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 60.7 mm
IP Rating: IP67
Length: 79 mm
Operating Supply Voltage: 15 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 31.9 mm
Part # Aliases: 81326
Unit Weight: 200,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99