Q85VR3DL-B

Banner Engineering
778-Q85VR3DL-B
Q85VR3DL-B

Mfr.:

Description:
Photoelectric Sensors Q85 Series: Diffuse Mode W/O Timing; Long Range; Range: 1 m; Input: 12-240 V dc or 24-240 V ac; Output:SPDT E/m Relay; Wiring Chamber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
201,24 € 201,24 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
1 m
Infrared LED
Relay SPDT
Cable
2 m
12 VDC, 24 VAC
240 VAC/DC
- 25 C
+ 55 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 240 VAC, 12 VDC to 240 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 31540
Unit Weight: 289,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.