Q85BB62D

Banner Engineering
778-Q85BB62D
Q85BB62D

Mfr.:

Description:
Photoelectric Sensors Q85 Series: Diffuse; Range: 250 mm; Input: 10-48 V dc; Output: Bipolar: 1 NPN; 1 PNP; Wiring Chamber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse
250 mm
Infrared LED
NPN/PNP
Cable
10 VDC
48 VDC
- 25 C
+ 55 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 48 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 34269
Unit Weight: 283,041 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.