Q7MB W/50

Banner Engineering
778-Q7MBW/50
Q7MB W/50

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial M-GAGE Q7M Flat-Pak Sensor; Range: Varies depending on application; Input: 10-30 V dc; Output: Bipolar NPN/PNP; Cable: Polyethylene jacket 15.2 m (50 ft)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
393,88 € 393,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Hall Effect / Magnetic Sensors - Industrial
Magnetoresistive Transducer
26 G
10 VDC to 30 VDC
+ 70 C
- 40 C
100 mA
Brand: Banner Engineering
IP Rating: IP69K
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Termination Style: Wire Lead
Part # Aliases: 71497
Unit Weight: 444,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING