Q7LMEB W/6

Banner Engineering
778-Q7LMEBW/6
Q7LMEB W/6

Mfr.:

Description:
Proximity Sensors - Industrial M-GAGE Q7LM Flat-Pak Sensor; Range: Varies depending on application; Input: 10-30 V dc; Output: Dual (Bipolar) NPN / PNP; Cable: polyurethane jacket 1.8 m (6 ft); Housing: Sealed With adhesive lined polyolefin heat shrink

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
526,32 € 526,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Magnetic
NPN/PNP
Cable Mount
Cable
1.83 m
10 VDC
30 VDC
Brand: Banner Engineering
Housing Material: Aluminum
IP Rating: IP69K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Flat-Pak Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 86321
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709665
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.