Q76E-KP-ZLVC-Q5

Banner Engineering
778-Q76E-KP-ZLVC-Q5
Q76E-KP-ZLVC-Q5

Mfr.:

Description:
Photoelectric Sensors Q76 Expert Wide Beam Non-Polarized Retro Area Detector; Range: 0.4 to 4 m; Input 10-30 V dc; Output: 1 PNP/NPN Light Operate with IO-Link; 1 PNP Dark Operate; 200 mm (7.5 in) M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
247,68 € 247,68 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
400 mm to 4 m
Red LED
PNP/NPN-LO, PNP-DO
Cable with Connector
200 mm
M12
Pin
4 Pin
10 VDC
30 VDC
- 40 C
+ 60 C
Brand: Banner Engineering
Height: 87.4 mm
IP Rating: IP67, IP69
Length: 45.3 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q76E
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20.5 mm
Part # Aliases: 808858
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Q76 Expert Wide-Beam Retroreflective Sensors

Banner Engineering Q76 Expert Wide-Beam Retroreflective Sensors provide reliable, leading-edge detection of irregularly shaped objects or pallets. These sensors feature a visible red beam for simple alignment and bright LEDs for visual indication, and up to 4m range for mounting flexibility. Specifications include a 250Hz switching frequency for high-speed production lines and IP67 and IP69 protection ratings for washdown applications. Banner Engineering Q76 Sensors feature two sensitivity levels for detecting challenging targets, such as shrink-wrapped pallets, small objects, and film- or perforated-packaged items. The sensors offer easy set-up, adjustment, and LO/DO selectable via a single push button.