Q60VR3LAF2000QPMA3

Banner Engineering
778-0VR3LAF2000QPMA3
Q60VR3LAF2000QPMA3

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 2) Univ Volt; Range: 200-2000 mm; Input: 12-250 V dc or 24-250 V ac; Output: ELectromechanical Relay (SPDT); 5-pin Micro 6 in pigtail; Relay common tied to L1 ACDC to Pins 4 and 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
543,52 € 543,52 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 1.4 m
Red Laser
SPST-NO
Cable with Connector
150 mm
Micro
12 VDC, 24 VAC
250 VAC/DC
- 10 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 71971
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99