Q60VR3LAF2000Q1

Banner Engineering
778-Q60VR3LAF2000Q1
Q60VR3LAF2000Q1

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 2) Univ Volt; Range: 200-2000 mm; Input: 12-250 V dc or 24-250 V a; Output: ELectromechanical Relay (SPST); Micro-Style QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,02 € 476,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 2 m
Red Laser
SPST-NO
Connector
Micro
12 VDC, 24 VAC
250 VAC/DC
- 10 C
+ 45 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 71745
Unit Weight: 150,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99