Q60VR3AFV1000QPMA10

Banner Engineering
778-VR3AFV1000QPMA10
Q60VR3AFV1000QPMA10

Mfr.:

Description:
Photoelectric Sensors Q60 VR3 AFV1000QPMA10 6 in 5 PIN MINI PUR PIGTAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,82 € 246,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 1 m
Red LED
Relay SPST-NO
Cable with Connector
150 mm
Mini
5 Pin
12 VDC, 24 VAC
250 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 75 mm
IP Rating: IP67
Length: 60 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 73445
Unit Weight: 202,302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99