Q60VR3AFV1000

Banner Engineering
778-Q60VR3AFV1000
Q60VR3AFV1000

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjust-Field Visible Red Univer Volt; Range: 200-1000 mm; Input: 12-250 V dc or 24-250 V ac; Output: Electromechanical Relay (SPDT); 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
3
Pending
5
Expected 6/1/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,32 € 268,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
200 mm to 1 m
Red LED
Relay SPDT-NO/NC
Cable
2 m
12 VDC, 24 VAC
250 VAC/DC
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 75 mm
IP Rating: IP67
Length: 60 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 70094
Unit Weight: 250,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.