Q60BB6AF2000 W/50

Banner Engineering
778-Q60BB6AF2000W/50
Q60BB6AF2000 W/50

Mfr.:

Description:
Photoelectric Sensors Q60 Series: Adjustable-Field Infrared; Range: 200-2000 mm; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 15.54 m (50 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,16 € 263,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Background Suppression
50 mm to 125 mm
Infrared LED
NPN/PNP
Cable
15.54 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 75 mm
IP Rating: IP67
Length: 60 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 803001
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99