Q5ZKLAF1800-Q8

Banner Engineering
778-Q5ZKLAF1800-Q8
Q5ZKLAF1800-Q8

Mfr.:

Description:
Photoelectric Sensors Sensor, Laser, Adj Fld, 95-1800mm, 10-30VDC, PNP/NPN, IO-Link, M12, Q5Z

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,78 € 363,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Background Suppression
95 mm to 1.8 m
Red Laser
NPN/PNP/Push-Pull
Connector
M12
Pin
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 59.6 mm
IP Rating: IP67
Length: 52 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q5Z
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 814111
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

Q5Z Global Laser Measurement Sensor

Banner Engineering Q5Z Global Laser Measurement Sensor offers a range of up to 1800mm, dual outputs, and IO-Link. This sensor features bright indicators that provide feedback to output and configurations and an optional remote sensor display (RSD) that enables remote programming and monitoring. Q5Z sensor has an exceptionally high excess gain that enables the sensor to reliably detect the darkest objects, including black targets against a black background, black targets against a shiny metal background, and similar. Banner Engineering Q5Z Global Laser Measurement Sensor is pre-configured for ease of installation.