Q5XKLAF2000-Q8-PFM

Banner Engineering
778-Q5XKLAF2000Q8PFM
Q5XKLAF2000-Q8-PFM

Mfr.:

Description:
Photoelectric Sensors Q5X Series: Laser Adjustable Field; Range: 95-2000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD; Default PFM Output on Channel 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,14 € 386,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Background Suppression, Foreground Suppression
95 mm to 2 m
Red Laser
NPN/PNP
Connector
M12
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q5X
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 808682
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.