Q4XFULAF310-Q8

Banner Engineering
778-Q4XFULAF310-Q8
Q4XFULAF310-Q8

Mfr.:

Description:
Photoelectric Sensors Q4X Series: Laser Adjustable Field; Range: 310 mm; Input 12-30 V dc; Output: Analog: 0-10 V; 5-pin M12 Integral QD; Flush Mount Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
516,00 € 516,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
35 mm to 310 mm
Red Laser
Analog
Connector
M12
5 Pin
12 VDC
30 VDC
- 10 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67, IP68, IP69K
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q4X
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 97541
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000

Q4X Series Photoelectric Sensors

Banner Engineering Q4X Series Photoelectric Sensors are Class I laser CMOS measuring sensors that offer a 0 to 10V output rating to represent the distance measured. These sensors feature an output indicator, display, and buttons. When the sensor is in Run mode, the display shows the current measurement reading or the corresponding analog output value. The Q4X sensors reliably detect submillimeter distance changes and provide the continuous measurement of challenging targets from dark to reflective, out to 500mm or 310mm, depending on the model. Banner Engineering Q4X Series Photoelectric Sensors resist mechanical impact, over-tightening, and extreme vibration.

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.