Q4XFPLAF310-Q8

Banner Engineering
778-Q4XFPLAF310-Q8
Q4XFPLAF310-Q8

Mfr.:

Description:
Photoelectric Sensors Q4X Series: Laser Adjustable Field; Range: 310 mm; Input: 10-30 V dc; Outputs: 1 PNP; 4-pin M12 Integral QD; Flush Mount Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,34 € 403,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Background Suppression, Foreground Suppression
35 mm to 310 mm
Red Laser
PNP
Connector
M12
Pin
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67, IP68, IP69K
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Q4X
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 97539
Unit Weight: 149,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99