Q45UR3LIU64C6KS W30

Banner Engineering
778-5UR3LIU64C6KSW30
Q45UR3LIU64C6KS W30

Mfr.:

Description:
Proximity Sensors - Industrial Q45UR Analog Series:Kit; Includes: Controller Q45UR3LIU64C Sensor: S18C2.0; Range: 50-250 mm; Input: 15-24 V dc; Output: 0-10 V dc or 4-20 mA Sourcing; 9 m (30 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
756,80 € 756,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
50 mm
250 mm
PNP
Cable Mount
Cable
9 m
15 VDC
24 VDC
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 400 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Kit
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 59508
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.