Q45UR3BA63CQKQ

Banner Engineering
778-Q45UR3BA63CQKQ
Q45UR3BA63CQKQ

Mfr.:

Description:
Proximity Sensors - Industrial Q45UR Discrete Series: Kit; Includes: Controller Q45UR3BA63CQ Sensor: Q13C2.0; Range: 50-250 mm; Input: 12 - 24 V dc; Output: Bipolar - 1 NPN 1 PNP; Mini-Style Integral QD

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
638,98 € 638,98 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
50 mm
250 mm
NPN/PNP
Mounting Bracket
Connector
7/8 in-16 UNF
Pin
5 Pin
12 VDC
24 VDC
Brand: Banner Engineering
Housing Material: Thermoplastic (TP)
IP Rating: IP67
Maximum Frequency: 400 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Kit
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 59426
Unit Weight: 426,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9015100000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.