Q45UBB63BC

Banner Engineering
778-Q45UBB63BC
Q45UBB63BC

Mfr.:

Description:
Proximity Sensors - Industrial Discrete Q45U Series: Proximity Mode; Range: 250 mm - 3 m; Input: 12-24 V dc; Output: Bipolar: 1 NPN; 1 PNP; 2 m (6.5 ft) Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
628,66 € 628,66 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Proximity Sensors - Industrial
Ultrasonic
250 mm
3 m
NPN/PNP
Cable Mount
Cable
2 m
12 VDC
24 VDC
Brand: Banner Engineering
Housing Material: Polybutylene Terephthalate (PBT), Polyester (PCT)
IP Rating: IP67
Maximum Frequency: 128 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Ultrasonic Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 46360
Unit Weight: 381,017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.