Q45BW13FP

Banner Engineering
778-Q45BW13FP
Q45BW13FP

Mfr.:

Description:
Photoelectric Sensors Q45 Series: Plastic Fiber Optic; Range: Depends on Fiber; Input: 12-250 V dc / 24-250 V ac; Output: SPST Solid-State Relay; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,14 € 171,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Optical
Red LED
SPST Solid State Relay
Cable
2 m
12 VDC, 24 VAC
250 VAC/DC
- 25 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 87.6 mm
IP Rating: IP67
Length: 44.5 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 59.9 mm
Part # Aliases: 53989
Unit Weight: 347,451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000