Q45BB6LLP W/30

Banner Engineering
778-Q45BB6LLPW/30
Q45BB6LLP W/30

Mfr.:

Description:
Photoelectric Sensors Q45 Series: Laser Polarized Retro; Range: 0.6 - 40 m; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
491,92 € 491,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
600 mm to 40 mm
Red LED
NPN/PNP
Cable
9 m
10 VDC
30 VDC
- 10 C
+ 40 C
Brand: Banner Engineering
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 40824
Unit Weight: 517,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.