Q45BB6CVQ

778-Q45BB6CVQ
Q45BB6CVQ

Mfr.:

Description:
Photoelectric Sensors Q45 Series: Convergent; Focal Point: 38 mm; Input: 10-30 V dc; Output: Bipolar: 1 NPN; 1 PNP; 4-pin Mini Integral QD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Limited Reflective
38 mm
Red LED
NPN/PNP
Connector
Mini
4 Pin
10 VDC
30 VDC
- 40 C
+ 70 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 87.6 mm
IP Rating: IP67
Length: 44.5 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 61.7 mm
Part # Aliases: 37009
Unit Weight: 253,014 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99