Q453E

Banner Engineering
778-Q453E
Q453E

Mfr.:

Description:
Photoelectric Sensors Q45 Series: Emitter; Range: 60 m; Input: 12-250 V dc / 24-250 V ac; Output: Not Applicable; 2 m (6.5 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,64 € 106,64 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter
60 m
Infrared LED
Relay SPDT
Cable
2 m
12 VDC, 24 VAC
250 VAC/DC
- 25 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 87.6 mm
IP Rating: IP67
Length: 54.1 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 44.5 mm
Part # Aliases: 53994
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99