Q40RW3REQ1

Banner Engineering
778-Q40RW3REQ1
Q40RW3REQ1

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM Q40 Series: Receiver/Emitter Opposed; Range: 60 m; Input: 20-250 V ac; Output: Dark Operate Receiver; Micro 4-pin Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,46 € 267,46 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Opposed Emitter/Receiver
60 m
Infrared LED
Solid State Relay-DO
Connector
Micro
4 Pin
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
IP Rating: IP69K
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 37107
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.