Q40AW3FF400Q4

Banner Engineering
778-Q40AW3FF400Q4
Q40AW3FF400Q4

Mfr.:

Description:
Photoelectric Sensors Q40 AW3FF400Q4 AC LO 400 mm FF QD HAS PLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,78 € 191,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Background Suppression
400 mm
Infrared LED
Solid State Relay-LO/DO
Connector
Mini
3 Pin
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 82.5 mm
IP Rating: IP69K
Length: 40.1 mm
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 46 mm
Part # Aliases: 36802
Unit Weight: 200,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.