Q40AW3FF400 W/30

Banner Engineering
778-Q40AW3FF400W/30
Q40AW3FF400 W/30

Mfr.:

Description:
Photoelectric Sensors EZ-BEAM Q40 Series: Fixed Field; Range: 400 mm; Input: 20-250 V ac; Output: SPST Solid-state Light Operate; 9 m (30 ft) Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
221,02 € 221,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Background Suppression
400 mm
Infrared LED
Solid State Relay-LO/DO
Cable
9 m
20 VAC
250 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Height: 50 mm
IP Rating: IP69K
Length: 40.1 mm
Operating Supply Voltage: 20 VAC to 250 VAC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 46 mm
Part # Aliases: 33906
Unit Weight: 707,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.