Q26PXLPQ5

Banner Engineering
778-Q26PXLPQ5
Q26PXLPQ5

Mfr.:

Description:
Photoelectric Sensors Q26 Series Clear Object Sensor; Range 0-0.8 m; Supply Voltage 12-30 V dc; Rating IP67; PNP Outputs; Coaxial Optics Visible Red LED; 150 mm (6 in) 4-pin M12 Pigtail QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,34 € 231,34 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
5 mm to 800 mm
Red LED
PNP
Cable with Connector
150 mm
Euro Style
4 Pin
12 VDC
30 VDC
- 10 C
+ 55 C
Brand: Banner Engineering
Height: 42 mm
IP Rating: IP67
Length: 14 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 25 mm
Part # Aliases: 17131
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.