PVL225P

Banner Engineering
778-PVL225P
PVL225P

Mfr.:

Description:
Photoelectric Sensors PVL Array Series: 225 mm Length; Voltage: 12-30 V dc; Housing: Aluminum; IP50; Input/Output: PNP; Colors: Green Job; Red Mispick; 2 m (6.5 ft) PVC Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,78 € 320,78 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
1.5 m
LED
PNP-NO
Cable
2 m
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 37.3 mm
IP Rating: IP50
Length: 327.5 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVL
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 32.9 mm
Part # Aliases: 26207
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVL Parts Verification Array

Banner Engineering PVL Parts Verification Array provides highly visible pick and mis-pick indication with mounting versatility. The optomechanical alignment with bright red emitter beams allows for easy setup. Banner PVL Parts Verification Array features rugged, all-metal compact housing for high durability in factory and warehouse applications. Retroreflective tape can be placed on an adjacent unit or one of the brackets for reduced installation costs.