PVD100QNA

Banner Engineering
778-PVD100QNA
PVD100QNA

Mfr.:

Description:
Photoelectric Sensors PVD Series: Parts Verification; 100 mm 4 channel; Range: up to 2 m; Input: 12-30 V dc; Outputs: Selectable NPN/PNP; 150 mm (6 in) 5-pin M12 PVC Pigtail QD; Custom Settings; See Literature Insert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
344,86 € 344,86 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Diffuse, Retroreflective
400 mm
Red LED
NPN/PNP
Cable with Connector
150 mm
M12
Pin
5 Pin
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 15 mm
IP Rating: IP62
Length: 137.8 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVD
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 72313
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVD Part Verification Array

Banner Engineering PVD Part Verification Array is an easy-to-mount and easy-to-use one-component system. This single-piece part verification array automatically operates in diffuse or retroreflective mode, depending on the application. The Banner PVD provides automatic setup and adjustment. A wide beam pattern provides easy alignment. The PVD offers a range of up to 2m when used with a retroreflective target and 400m when used in diffuse mode.