PVA100N6

Banner Engineering
778-PVA100N6
PVA100N6

Mfr.:

Description:
Photoelectric Sensors PVA Series: 100 mm Array Pair - Emitter/Receiver; Range: 2 m; Input: 12-30 V dc; Output: 1 NPN (on receiver); 2 m (6.5 ft) Integral Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
590,82 € 590,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Opposed Emitter/Receiver
2 m
LED
NPN
Cable
2 m
12 VDC
30 VDC
0 C
+ 50 C
Brand: Banner Engineering
Height: 137.8 mm
IP Rating: IP62
Length: 15 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PVA
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 30 mm
Part # Aliases: 52902
Unit Weight: 480,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541498000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVA Part Verification Array

Banner Engineering PVA Part Verification Array devices provide a reliable error-proofing system for assembly operations. Banner PVA pick-to-light arrays indicate which items to pick for a given operation and the order in which to pick them. The series uses an asynchronous emitter and receiver and requires no controller. The PVA series offers a 12VDC or 30VDC supply voltage with either NPN or PNP output.