PTL110S-LD3-QP150

Banner Engineering
778-PTL110S-LD3QP150
PTL110S-LD3-QP150

Mfr.:

Description:
LED Lighting Modules PTL110 Node; Voltage: 10-30 V dc; Environmental Rating: IP54; Indicator only; 3-digit 14-segment LED Display; 150 mm (6 in) M12 PVC Pigtail QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,12 € 165,12 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Lighting Modules
PTL110
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 806520
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200040
ECCN:
EAR99

PTL110 Scalable, Versatile Pick-To-Light Devices

Banner Engineering PTL110 Scalable, Versatile Pick-To-Light Devices are multifunctional indicators with options for touch-button, optical sensor, and three-digit display. Users can connect these pick-to-light devices in series to create a powerful picking system. With fast response times and flexible installation options, PTL110 systems improve speed, productivity, and quality in picking, kitting, and related applications.