PTL110S-FF100LD3-QPS150

Banner Engineering
778-10SF100LD3QPS150
PTL110S-FF100LD3-QPS150

Mfr.:

Description:
LED Lighting Modules PTL110 node; Voltage: 10-30 V dc; Environmental Rating: IP54; 100 mm Fixed Field; 3-digit 14-segment LED Display; 150 mm (6 in) PVC Shielded M12 Pigtail QDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,80 € 240,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Lighting Modules
LED Modules
135 mA
30.1 mm
35 mm
PTL110
Brand: Banner Engineering
Height: 110 mm
Housing Colour: Black
Lens Shape: Rectangular
Power Rating: 1.35 W
Product Type: LED Bulbs & Modules
Size: 35 mmx 30.1 mm x 110 mm
Factory Pack Quantity: 1
Subcategory: LED Lighting
Part # Aliases: 807523
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTL110 Scalable, Versatile Pick-To-Light Devices

Banner Engineering PTL110 Scalable, Versatile Pick-To-Light Devices are multifunctional indicators with options for touch-button, optical sensor, and three-digit display. Users can connect these pick-to-light devices in series to create a powerful picking system. With fast response times and flexible installation options, PTL110 systems improve speed, productivity, and quality in picking, kitting, and related applications.