PSWB-24-1

Banner Engineering
778-PSWB-24-1
PSWB-24-1

Mfr.:

Description:
Wall Mount AC Adapters DC Power Supply - Wall Mount; Input: 100-240 V ac 50/60 Hz; Multi-blade outlet plug; Output: 24 V dc 1 A: 2 m (6.5 ft) Barrel Jack Connector; UL Listed Class 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 810388
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409510