PSDINP-24-25

Banner Engineering
778-PSDINP-24-25
PSDINP-24-25

Mfr.:

Description:
Power Supplies - DIN Rail Mount DC Power Supply DIN Rail Mount C1D2; Input 100-240 V ac 50/60 Hz; Output 24-28 V dc 2.5 A 60 W; Terminal Block Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
1-Phase / Single Phase
60 W
100 VAC to 240 VAC, 110 VDC to 300 VDC
1 Output
24 VDC
2.5 A
Industrial
91 mm (3.583 in)
45 mm (1.772 in)
75 mm (2.953 in)
Brand: Banner Engineering
Dimensions: 91 mm x 45 mm x 75 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 91776
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.