PS24-1P

Banner Engineering
778-PS24-1P
PS24-1P

Mfr.:

Description:
Interface Modules PS24-1P SENSOR INTERFACE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,92 € 190,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interface Modules
Interface Modules
Sensor Interface Power Supply
21 VAC
27 VAC
- 40 C
+ 70 C
Brand: Banner Engineering
Dimensions: 82.5 mm x 72.4 mm x 31.7 mm
Operating Supply Voltage: 21 VAC to 27 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Part # Aliases: 74822
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504900080
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING